
RT0805DRE0736KL | |
|---|---|
DigiKey Part Number | 13-RT0805DRE0736KLTR-ND - Tape & Reel (TR) 13-RT0805DRE0736KLCT-ND - Cut Tape (CT) 13-RT0805DRE0736KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0736KL |
Description | RES SMD 36K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0736KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.03360 | $0.84 |
| 50 | $0.03160 | $1.58 |
| 100 | $0.02980 | $2.98 |
| 250 | $0.02772 | $6.93 |
| 500 | $0.02616 | $13.08 |
| 1,000 | $0.02475 | $24.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02086 | $104.30 |
| 10,000 | $0.01987 | $198.70 |
| 15,000 | $0.01935 | $290.25 |
| 25,000 | $0.01873 | $468.25 |
| 35,000 | $0.01835 | $642.25 |
| 50,000 | $0.01798 | $899.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

