
RT0805DRD071K62L | |
|---|---|
DigiKey Part Number | 13-RT0805DRD071K62LTR-ND - Tape & Reel (TR) 13-RT0805DRD071K62LCT-ND - Cut Tape (CT) 13-RT0805DRD071K62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD071K62L |
Description | RES SMD 1.62K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD071K62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.06560 | $1.64 |
| 50 | $0.06200 | $3.10 |
| 100 | $0.05850 | $5.85 |
| 250 | $0.05424 | $13.56 |
| 500 | $0.05128 | $25.64 |
| 1,000 | $0.04857 | $48.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04111 | $205.55 |
| 10,000 | $0.03926 | $392.60 |
| 15,000 | $0.03828 | $574.20 |
| 25,000 | $0.03713 | $928.25 |
| 35,000 | $0.03643 | $1,275.05 |
| 50,000 | $0.03573 | $1,786.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

