RT0805CRE073K3L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2,712
Unit Price: $0.40000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10931
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.09356
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.06743
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.27692
Datasheet

Upgrade


Panasonic Industry
In Stock: 28,182
Unit Price: $0.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14,341
Unit Price: $0.50000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,377
Unit Price: $0.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 984
Unit Price: $0.71000
Datasheet

Upgrade


Vishay
In Stock: 5,000
Unit Price: $0.35000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.28135
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.49742
Datasheet

Upgrade


Susumu
In Stock: 14,500
Unit Price: $0.15000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.26125
Datasheet
3.3 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRE073K3L

DigiKey Part Number
RT0805CRE073K3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRE073K3L
Description
RES SMD 3.3K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRE073K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09900$495.00
Manufacturers Standard Package
Unit Price without GST:$0.09900
Unit Price with GST:$0.10890