1.8 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRE071K8L

DigiKey Part Number
13-RT0805CRE071K8LTR-ND - Tape & Reel (TR)
13-RT0805CRE071K8LCT-ND - Cut Tape (CT)
13-RT0805CRE071K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805CRE071K8L
Description
RES SMD 1.8K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRE071K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.15800$1.58
25$0.14600$3.65
50$0.13800$6.90
100$0.13030$13.03
250$0.12096$30.24
500$0.11452$57.26
1,000$0.10865$108.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09252$462.60
10,000$0.08862$886.20
15,000$0.08656$1,298.40
25,000$0.08416$2,104.00
35,000$0.08270$2,894.50
50,000$0.08125$4,062.50
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900