24.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE0724R9L

DigiKey Part Number
YAG4973TR-ND - Tape & Reel (TR)
YAG4973CT-ND - Cut Tape (CT)
YAG4973DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRE0724R9L
Description
RES SMD 24.9 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE0724R9L Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 284
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.17300$1.73
25$0.16120$4.03
50$0.15220$7.61
100$0.14370$14.37
250$0.13340$33.35
500$0.12632$63.16
1,000$0.11987$119.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10216$510.80
10,000$0.09789$978.90
15,000$0.09563$1,434.45
25,000$0.09300$2,325.00
35,000$0.09141$3,199.35
50,000$0.08982$4,491.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100