50 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE0750KL

DigiKey Part Number
13-RT1206BRE0750KLTR-ND - Tape & Reel (TR)
13-RT1206BRE0750KLCT-ND - Cut Tape (CT)
13-RT1206BRE0750KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRE0750KL
Description
RES SMD 50K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE0750KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,485
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.28400$2.84
25$0.26280$6.57
50$0.24840$12.42
100$0.23480$23.48
250$0.21820$54.55
500$0.20688$103.44
1,000$0.19659$196.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16820$841.00
10,000$0.16149$1,614.90
15,000$0.15793$2,368.95
25,000$0.15382$3,845.50
35,000$0.15132$5,296.20
50,000$0.14884$7,442.00
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400