


3-2387146-1 | |
|---|---|
DigiKey Part Number | 1734-3-2387146-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2387146-1 |
Description | 1.5/2.8MM TAB HSG.,62POS.,ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | 3-2387146-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $15.23538 | $1,218.83 |
| Unit Price without GST: | $15.23538 |
|---|---|
| Unit Price with GST: | $16.75892 |

