
RT0805BRD0749K9L | |
|---|---|
DigiKey Part Number | YAG1912TR-ND - Tape & Reel (TR) YAG1912CT-ND - Cut Tape (CT) YAG1912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0749K9L |
Description | RES SMD 49.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0749K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11800 | $1.18 |
| 25 | $0.11000 | $2.75 |
| 50 | $0.10400 | $5.20 |
| 100 | $0.09820 | $9.82 |
| 250 | $0.09116 | $22.79 |
| 500 | $0.08628 | $43.14 |
| 1,000 | $0.08180 | $81.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06950 | $347.50 |
| 10,000 | $0.06650 | $665.00 |
| 15,000 | $0.06490 | $973.50 |
| 25,000 | $0.06305 | $1,576.25 |
| 35,000 | $0.06192 | $2,167.20 |
| 50,000 | $0.06080 | $3,040.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

