25 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD0725RL

DigiKey Part Number
13-RT0805BRD0725RLTR-ND - Tape & Reel (TR)
13-RT0805BRD0725RLCT-ND - Cut Tape (CT)
13-RT0805BRD0725RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD0725RL
Description
RES 25 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
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
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 2,514
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.11800$1.18
25$0.11000$2.75
50$0.10400$5.20
100$0.09820$9.82
250$0.09116$22.79
500$0.08628$43.14
1,000$0.08180$81.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06950$347.50
10,000$0.06650$665.00
15,000$0.06490$973.50
25,000$0.06305$1,576.25
35,000$0.06192$2,167.20
50,000$0.06080$3,040.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500