2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE072K1L

DigiKey Part Number
13-RT0603FRE072K1LTR-ND - Tape & Reel (TR)
13-RT0603FRE072K1LCT-ND - Cut Tape (CT)
13-RT0603FRE072K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE072K1L
Description
RES SMD 2.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE072K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-2101-B-T5Susumu49,554RG16P2.1KBCT-ND$0.17000Upgrade
RP73PF1J2K1BTDFTE Connectivity Passive Product1,990A110139CT-ND$0.45000Similar
In-Stock: 5,357
Check for Additional Incoming Stock
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01043$52.15
10,000$0.00991$99.10
15,000$0.00963$144.45
25,000$0.00931$232.75
35,000$0.00911$318.85
50,000$0.00891$445.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.01700$0.17
25$0.01560$0.39
50$0.01520$0.76
100$0.01430$1.43
250$0.01328$3.32
500$0.01252$6.26
1,000$0.01182$11.82
Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.01700$0.17
25$0.01560$0.39
50$0.01480$0.74
100$0.01410$1.41
250$0.01312$3.28
500$0.01238$6.19
1,000$0.01169$11.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500