
RT0603FRD07200RL | |
|---|---|
DigiKey Part Number | 13-RT0603FRD07200RLTR-ND - Tape & Reel (TR) 13-RT0603FRD07200RLCT-ND - Cut Tape (CT) 13-RT0603FRD07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD07200RL |
Description | RES SMD 200 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD07200RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.04120 | $1.03 |
| 50 | $0.03900 | $1.95 |
| 100 | $0.03680 | $3.68 |
| 250 | $0.03412 | $8.53 |
| 500 | $0.03226 | $16.13 |
| 1,000 | $0.03053 | $30.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02706 | $135.30 |
| 10,000 | $0.02580 | $258.00 |
| 15,000 | $0.02513 | $376.95 |
| 25,000 | $0.02434 | $608.50 |
| 35,000 | $0.02386 | $835.10 |
| 50,000 | $0.02338 | $1,169.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

