
RT0603DRE074K53L | |
|---|---|
DigiKey Part Number | 311-2603-2-ND - Tape & Reel (TR) 311-2603-1-ND - Cut Tape (CT) 311-2603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE074K53L |
Description | RES SMD 4.53KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE074K53L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02840 | $0.71 |
| 50 | $0.02660 | $1.33 |
| 100 | $0.02530 | $2.53 |
| 250 | $0.02340 | $5.85 |
| 500 | $0.02210 | $11.05 |
| 1,000 | $0.02090 | $20.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01759 | $87.95 |
| 10,000 | $0.01675 | $167.50 |
| 15,000 | $0.01630 | $244.50 |
| 25,000 | $0.01577 | $394.25 |
| 35,000 | $0.01545 | $540.75 |
| 50,000 | $0.01513 | $756.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

