
RT0603DRE07200RL | |
|---|---|
DigiKey Part Number | 311-2477-2-ND - Tape & Reel (TR) 311-2477-1-ND - Cut Tape (CT) 311-2477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07200RL |
Description | RES SMD 200 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.03680 | $0.92 |
| 50 | $0.03600 | $1.80 |
| 100 | $0.03090 | $3.09 |
| 250 | $0.02564 | $6.41 |
| 500 | $0.01990 | $9.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01958 | $97.90 |
| 10,000 | $0.01808 | $180.80 |
| 15,000 | $0.01513 | $226.95 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

