
RT0603DRE071K91L | |
|---|---|
DigiKey Part Number | 311-2473-2-ND - Tape & Reel (TR) 311-2473-1-ND - Cut Tape (CT) 311-2473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE071K91L |
Description | RES SMD 1.91KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE071K91L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1911V | Panasonic Industry | 15,217 | P1.91KDBCT-ND | $0.15000 | Upgrade |
| RG1608P-1911-B-T5 | Susumu | 6,508 | RG16P1.91KBCT-ND | $0.17000 | Upgrade |
| RP73PF1J1K91BTDF | TE Connectivity Passive Product | 223 | A110135CT-ND | $0.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02900 | $0.29 |
| 25 | $0.02800 | $0.70 |
| 50 | $0.02620 | $1.31 |
| 100 | $0.02490 | $2.49 |
| 250 | $0.02308 | $5.77 |
| 500 | $0.02178 | $10.89 |
| 1,000 | $0.02060 | $20.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01734 | $86.70 |
| 10,000 | $0.01652 | $165.20 |
| 15,000 | $0.01607 | $241.05 |
| 25,000 | $0.01555 | $388.75 |
| 35,000 | $0.01523 | $533.05 |
| 50,000 | $0.01492 | $746.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

