1.74 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE071K74L

DigiKey Part Number
311-2470-2-ND - Tape & Reel (TR)
311-2470-1-ND - Cut Tape (CT)
311-2470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE071K74L
Description
RES SMD 1.74KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.74 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE071K74L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03000$0.30
25$0.02840$0.71
50$0.02660$1.33
100$0.02530$2.53
250$0.02340$5.85
500$0.02210$11.05
1,000$0.02090$20.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01759$87.95
10,000$0.01675$167.50
15,000$0.01630$244.50
25,000$0.01577$394.25
35,000$0.01545$540.75
50,000$0.01513$756.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500