187 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07187KL

DigiKey Part Number
311-2449-2-ND - Tape & Reel (TR)
311-2449-1-ND - Cut Tape (CT)
311-2449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE07187KL
Description
RES SMD 187K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
187 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07187KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,716
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02900$0.29
25$0.02800$0.70
50$0.02620$1.31
100$0.02490$2.49
250$0.02308$5.77
500$0.02178$10.89
1,000$0.02060$20.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01734$86.70
10,000$0.01652$165.20
15,000$0.01607$241.05
25,000$0.01555$388.75
35,000$0.01523$533.05
50,000$0.01492$746.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500