
RT0603DRD0756RL | |
|---|---|
DigiKey Part Number | 311-2381-2-ND - Tape & Reel (TR) 311-2381-1-ND - Cut Tape (CT) 311-2381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0756RL |
Description | RES SMD 56 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0756RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.05080 | $1.27 |
| 50 | $0.04780 | $2.39 |
| 100 | $0.04520 | $4.52 |
| 250 | $0.04188 | $10.47 |
| 500 | $0.03960 | $19.80 |
| 1,000 | $0.03750 | $37.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03168 | $158.40 |
| 10,000 | $0.03023 | $302.30 |
| 15,000 | $0.02945 | $441.75 |
| 25,000 | $0.02855 | $713.75 |
| 35,000 | $0.02799 | $979.65 |
| 50,000 | $0.02744 | $1,372.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

