2.21 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD072K21L

DigiKey Part Number
311-2.21KDTR-ND - Tape & Reel (TR)
311-2.21KDCT-ND - Cut Tape (CT)
311-2.21KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD072K21L
Description
RES SMD 2.21KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD072K21L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-2211-B-T5Susumu11,345RG16P2.21KBCT-ND$0.17000Upgrade
In-Stock: 10,930
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05400$0.54
25$0.05000$1.25
50$0.04720$2.36
100$0.04460$4.46
250$0.04128$10.32
500$0.03904$19.52
1,000$0.03697$36.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03123$156.15
10,000$0.02980$298.00
15,000$0.02904$435.60
25,000$0.02814$703.50
35,000$0.02760$966.00
50,000$0.02706$1,353.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500