1.78 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD071K78L

DigiKey Part Number
13-RT0603DRD071K78LTR-ND - Tape & Reel (TR)
13-RT0603DRD071K78LCT-ND - Cut Tape (CT)
13-RT0603DRD071K78LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD071K78L
Description
RES SMD 1.78KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.78 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD071K78L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05500$0.55
25$0.05080$1.27
50$0.04780$2.39
100$0.04520$4.52
250$0.04188$10.47
500$0.03960$19.80
1,000$0.03750$37.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03168$158.40
10,000$0.03023$302.30
15,000$0.02945$441.75
25,000$0.02855$713.75
35,000$0.02799$979.65
50,000$0.02744$1,372.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500