RT0603CRD074K02L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 27,922
Unit Price: $0.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 516
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 4,880
Unit Price: $0.16000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.21780
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $1.01511
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.26125
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.58279
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.40193
Datasheet

Upgrade


Susumu
In Stock: 5,744
Unit Price: $0.16000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.36173
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.27127
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.20578
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.54742
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.46702
Datasheet
4.02 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD074K02L

DigiKey Part Number
RT0603CRD074K02L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD074K02L
Description
RES SMD 4.02K OHM 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD074K02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09050$452.50
Manufacturers Standard Package
Unit Price without GST:$0.09050
Unit Price with GST:$0.09955