
RT0603BRE075K76L | |
|---|---|
DigiKey Part Number | YAG4762TR-ND - Tape & Reel (TR) YAG4762CT-ND - Cut Tape (CT) YAG4762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE075K76L |
Description | RES SMD 5.76KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE075K76L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12600 | $1.26 |
| 25 | $0.11640 | $2.91 |
| 50 | $0.11020 | $5.51 |
| 100 | $0.10400 | $10.40 |
| 250 | $0.09648 | $24.12 |
| 500 | $0.09132 | $45.66 |
| 1,000 | $0.08658 | $86.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07361 | $368.05 |
| 10,000 | $0.07045 | $704.50 |
| 15,000 | $0.06876 | $1,031.40 |
| 25,000 | $0.06681 | $1,670.25 |
| 35,000 | $0.06563 | $2,297.05 |
| 50,000 | $0.06445 | $3,222.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

