
RT0603BRE07510RL | |
|---|---|
DigiKey Part Number | YAG4749TR-ND - Tape & Reel (TR) YAG4749CT-ND - Cut Tape (CT) YAG4749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07510RL |
Description | RES SMD 510 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07510RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.11200 | $1.12 |
| 25 | $0.11240 | $2.81 |
| 50 | $0.11140 | $5.57 |
| 100 | $0.09640 | $9.64 |
| 250 | $0.08436 | $21.09 |
| 500 | $0.08246 | $41.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06779 | $338.95 |
| 10,000 | $0.06176 | $617.60 |
| 15,000 | $0.06120 | $918.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

