
RT0603BRE072K21L | |
|---|---|
DigiKey Part Number | YAG4683TR-ND - Tape & Reel (TR) YAG4683CT-ND - Cut Tape (CT) YAG4683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE072K21L |
Description | RES SMD 2.21KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE072K21L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12400 | $1.24 |
| 25 | $0.11480 | $2.87 |
| 50 | $0.10860 | $5.43 |
| 100 | $0.10250 | $10.25 |
| 250 | $0.09512 | $23.78 |
| 500 | $0.09004 | $45.02 |
| 1,000 | $0.08537 | $85.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07257 | $362.85 |
| 10,000 | $0.06945 | $694.50 |
| 15,000 | $0.06780 | $1,017.00 |
| 25,000 | $0.06587 | $1,646.75 |
| 35,000 | $0.06470 | $2,264.50 |
| 50,000 | $0.06354 | $3,177.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

