1.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE071K74L

DigiKey Part Number
YAG4659TR-ND - Tape & Reel (TR)
YAG4659CT-ND - Cut Tape (CT)
YAG4659DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE071K74L
Description
RES SMD 1.74KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE071K74L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,760
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.12600$1.26
25$0.11640$2.91
50$0.11020$5.51
100$0.10400$10.40
250$0.09648$24.12
500$0.09132$45.66
1,000$0.08658$86.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07361$368.05
10,000$0.07045$704.50
15,000$0.06876$1,031.40
25,000$0.06681$1,670.25
35,000$0.06563$2,297.05
50,000$0.06445$3,222.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500