1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD101KL

DigiKey Part Number
13-RT0603BRD101KLTR-ND - Tape & Reel (TR)
13-RT0603BRD101KLCT-ND - Cut Tape (CT)
13-RT0603BRD101KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD101KL
Description
RES 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,787
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.09900$0.99
25$0.09280$2.32
50$0.08740$4.37
100$0.08260$8.26
250$0.07668$19.17
500$0.07252$36.26
1,000$0.06873$68.73
5,000$0.06123$306.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05577$557.70
20,000$0.05350$1,070.00
30,000$0.05230$1,569.00
50,000$0.05091$2,545.50
70,000$0.05006$3,504.20
100,000$0.04923$4,923.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500