
RT0603BRD0751K1L | |
|---|---|
DigiKey Part Number | YAG1681TR-ND - Tape & Reel (TR) YAG1681CT-ND - Cut Tape (CT) YAG1681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0751K1L |
Description | RES SMD 51.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0751K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.09280 | $2.32 |
| 50 | $0.08740 | $4.37 |
| 100 | $0.08260 | $8.26 |
| 250 | $0.07668 | $19.17 |
| 500 | $0.07252 | $36.26 |
| 1,000 | $0.06873 | $68.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05832 | $291.60 |
| 10,000 | $0.05577 | $557.70 |
| 15,000 | $0.05441 | $816.15 |
| 25,000 | $0.05283 | $1,320.75 |
| 35,000 | $0.05186 | $1,815.10 |
| 50,000 | $0.05091 | $2,545.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

