
RT0603BRD071K76L | |
|---|---|
DigiKey Part Number | 13-RT0603BRD071K76LTR-ND - Tape & Reel (TR) 13-RT0603BRD071K76LCT-ND - Cut Tape (CT) 13-RT0603BRD071K76LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD071K76L |
Description | RES SMD 1.76KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD071K76L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.09160 | $2.29 |
| 50 | $0.08620 | $4.31 |
| 100 | $0.08140 | $8.14 |
| 250 | $0.07560 | $18.90 |
| 500 | $0.07148 | $35.74 |
| 1,000 | $0.06776 | $67.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05750 | $287.50 |
| 10,000 | $0.05498 | $549.80 |
| 15,000 | $0.05364 | $804.60 |
| 25,000 | $0.05208 | $1,302.00 |
| 35,000 | $0.05113 | $1,789.55 |
| 50,000 | $0.05019 | $2,509.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

