198 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07198RL

DigiKey Part Number
13-RT0603BRD07198RLTR-ND - Tape & Reel (TR)
13-RT0603BRD07198RLCT-ND - Cut Tape (CT)
13-RT0603BRD07198RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07198RL
Description
RES 198 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
198 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07198RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,527
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.09800$0.98
25$0.09160$2.29
50$0.08620$4.31
100$0.08140$8.14
250$0.07560$18.90
500$0.07148$35.74
1,000$0.06776$67.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05750$287.50
10,000$0.05498$549.80
15,000$0.05364$804.60
25,000$0.05208$1,302.00
35,000$0.05113$1,789.55
50,000$0.05019$2,509.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500