
RT0402FRE0722K6L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0722K6LTR-ND - Tape & Reel (TR) 13-RT0402FRE0722K6LCT-ND - Cut Tape (CT) 13-RT0402FRE0722K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0722K6L |
Description | RES SMD 22.6K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0722K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01800 | $0.18 |
| 25 | $0.01720 | $0.43 |
| 50 | $0.01660 | $0.83 |
| 100 | $0.01580 | $1.58 |
| 250 | $0.01508 | $3.77 |
| 500 | $0.01356 | $6.78 |
| 1,000 | $0.01226 | $12.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01356 | $135.60 |
| 20,000 | $0.01054 | $210.80 |
| 30,000 | $0.00962 | $288.60 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

