
RT0402FRE071K91L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE071K91LTR-ND - Tape & Reel (TR) 13-RT0402FRE071K91LCT-ND - Cut Tape (CT) 13-RT0402FRE071K91LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE071K91L |
Description | RES SMD 1.91K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE071K91L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01600 | $0.16 |
| 25 | $0.01600 | $0.40 |
| 50 | $0.01500 | $0.75 |
| 100 | $0.01430 | $1.43 |
| 250 | $0.01360 | $3.40 |
| 500 | $0.01226 | $6.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01205 | $120.50 |
| 20,000 | $0.00964 | $192.80 |
| 30,000 | $0.00962 | $288.60 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

