130 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE07130RL

DigiKey Part Number
13-RT0402FRE07130RLTR-ND - Tape & Reel (TR)
13-RT0402FRE07130RLCT-ND - Cut Tape (CT)
13-RT0402FRE07130RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE07130RL
Description
RES SMD 130 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE07130RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,601
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.01600$0.16
25$0.01600$0.40
50$0.01500$0.75
100$0.01430$1.43
250$0.01360$3.40
500$0.01226$6.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01205$120.50
20,000$0.01054$210.80
30,000$0.00999$299.70
50,000$0.00964$482.00
70,000$0.00962$673.40
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500