
RT0402DRD0710K5L | |
|---|---|
DigiKey Part Number | 311-2130-2-ND - Tape & Reel (TR) 311-2130-1-ND - Cut Tape (CT) 311-2130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0710K5L |
Description | RES SMD 10.5KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0710K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08400 | $0.84 |
| 25 | $0.07800 | $1.95 |
| 50 | $0.07380 | $3.69 |
| 100 | $0.06970 | $6.97 |
| 250 | $0.06464 | $16.16 |
| 500 | $0.06114 | $30.57 |
| 1,000 | $0.05792 | $57.92 |
| 5,000 | $0.05155 | $257.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04691 | $469.10 |
| 20,000 | $0.04498 | $899.60 |
| 30,000 | $0.04395 | $1,318.50 |
| 50,000 | $0.04276 | $2,138.00 |
| 70,000 | $0.04204 | $2,942.80 |
| 100,000 | $0.04132 | $4,132.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

