2.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE072K4L

DigiKey Part Number
13-RT0402BRE072K4LTR-ND - Tape & Reel (TR)
13-RT0402BRE072K4LCT-ND - Cut Tape (CT)
13-RT0402BRE072K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE072K4L
Description
RES SMD 2.4K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE072K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,817
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10900$1.09
25$0.10160$2.54
50$0.09600$4.80
100$0.09080$9.08
250$0.08424$21.06
500$0.07972$39.86
1,000$0.07557$75.57
5,000$0.06741$337.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06449$644.90
20,000$0.06190$1,238.00
30,000$0.06053$1,815.90
50,000$0.05895$2,947.50
70,000$0.05799$4,059.30
100,000$0.05704$5,704.00
120,000$0.05657$6,788.40
240,000$0.05579$13,389.60
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500