
RT0402BRE0718KL | |
|---|---|
DigiKey Part Number | YAG4345TR-ND - Tape & Reel (TR) YAG4345CT-ND - Cut Tape (CT) YAG4345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0718KL |
Description | RES SMD 18K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0718KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.10680 | $2.67 |
| 50 | $0.10100 | $5.05 |
| 100 | $0.09530 | $9.53 |
| 250 | $0.08844 | $22.11 |
| 500 | $0.08370 | $41.85 |
| 1,000 | $0.07935 | $79.35 |
| 5,000 | $0.07078 | $353.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06449 | $644.90 |
| 20,000 | $0.06190 | $1,238.00 |
| 30,000 | $0.06053 | $1,815.90 |
| 50,000 | $0.05895 | $2,947.50 |
| 70,000 | $0.05799 | $4,059.30 |
| 100,000 | $0.05704 | $5,704.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

