2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRB072KL

DigiKey Part Number
13-RT0402BRB072KLTR-ND - Tape & Reel (TR)
13-RT0402BRB072KLCT-ND - Cut Tape (CT)
13-RT0402BRB072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRB072KL
Description
RES SMD 2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRB072KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.53300$5.33
25$0.49440$12.36
50$0.46720$23.36
100$0.44170$44.17
250$0.41120$102.80
500$0.39052$195.26
1,000$0.37186$371.86
5,000$0.33639$1,681.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.30789$3,078.90
20,000$0.29734$5,946.80
30,000$0.29179$8,753.70
50,000$0.28583$14,291.50
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.70400