10 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0201BRE0710RL

DigiKey Part Number
13-RT0201BRE0710RLTR-ND - Tape & Reel (TR)
13-RT0201BRE0710RLCT-ND - Cut Tape (CT)
13-RT0201BRE0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0201BRE0710RL
Description
RES 10 OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0201BRE0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,977
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.22400$2.24
25$0.20840$5.21
50$0.19740$9.87
100$0.18620$18.62
250$0.17308$43.27
500$0.16402$82.01
1,000$0.15579$155.79
5,000$0.14129$706.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13407$1,340.70
20,000$0.12906$2,581.20
30,000$0.12642$3,792.60
50,000$0.12337$6,168.50
70,000$0.12152$8,506.40
100,000$0.12005$12,005.00
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700