
RSF200JT-73-10K | |
|---|---|
DigiKey Part Number | 13-RSF200JT-73-10KCT-ND - Cut Tape (CT) 13-RSF200JT-73-10KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF200JT-73-10K |
Description | RES 10K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.24200 | $2.42 |
| 25 | $0.20440 | $5.11 |
| 50 | $0.18040 | $9.02 |
| 100 | $0.16010 | $16.01 |
| 250 | $0.13776 | $34.44 |
| 500 | $0.12382 | $61.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.10974 | $109.74 |
| 2,000 | $0.09984 | $199.68 |
| 3,000 | $0.09476 | $284.28 |
| 5,000 | $0.08900 | $445.00 |
| 7,000 | $0.08557 | $598.99 |
| 10,000 | $0.08222 | $822.20 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

