
RSF200JR-73-91K | |
|---|---|
DigiKey Part Number | 13-RSF200JR-73-91KTR-ND - Tape & Reel (TR) 13-RSF200JR-73-91KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-91K |
Description | RES 91K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.25400 | $2.54 |
| 25 | $0.21440 | $5.36 |
| 50 | $0.18940 | $9.47 |
| 100 | $0.16810 | $16.81 |
| 250 | $0.14480 | $36.20 |
| 500 | $0.13016 | $65.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11543 | $115.43 |
| 2,000 | $0.10507 | $210.14 |
| 3,000 | $0.09975 | $299.25 |
| 5,000 | $0.09373 | $468.65 |
| 7,000 | $0.09014 | $630.98 |
| 10,000 | $0.08663 | $866.30 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

