
RSF100JR-73-220R | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-220RTR-ND - Tape & Reel (TR) 13-RSF100JR-73-220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-220R |
Description | RES 220 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JR-73-220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.17600 | $1.76 |
| 25 | $0.14760 | $3.69 |
| 50 | $0.13000 | $6.50 |
| 100 | $0.11500 | $11.50 |
| 250 | $0.09864 | $24.66 |
| 500 | $0.08838 | $44.19 |
| 1,000 | $0.07963 | $79.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07079 | $141.58 |
| 4,000 | $0.06460 | $258.40 |
| 6,000 | $0.06142 | $368.52 |
| 10,000 | $0.05782 | $578.20 |
| 14,000 | $0.05568 | $779.52 |
| 20,000 | $0.05358 | $1,071.60 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

