
RP1206DRE07200KL | |
|---|---|
DigiKey Part Number | 13-RP1206DRE07200KLTR-ND - Tape & Reel (TR) 13-RP1206DRE07200KLCT-ND - Cut Tape (CT) 13-RP1206DRE07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206DRE07200KL |
Description | RES 200K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.24800 | $2.48 |
| 25 | $0.23040 | $5.76 |
| 50 | $0.21760 | $10.88 |
| 100 | $0.20570 | $20.57 |
| 250 | $0.19120 | $47.80 |
| 500 | $0.18120 | $90.60 |
| 1,000 | $0.17215 | $172.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14713 | $735.65 |
| 10,000 | $0.14118 | $1,411.80 |
| 15,000 | $0.13803 | $2,070.45 |
| 25,000 | $0.13438 | $3,359.50 |
| 35,000 | $0.13216 | $4,625.60 |
| 50,000 | $0.12997 | $6,498.50 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

