
RP0603BRE0715KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRE0715KLTR-ND - Tape & Reel (TR) 13-RP0603BRE0715KLCT-ND - Cut Tape (CT) 13-RP0603BRE0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRE0715KL |
Description | RES 15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.16200 | $1.62 |
| 25 | $0.15080 | $3.77 |
| 50 | $0.14240 | $7.12 |
| 100 | $0.13440 | $13.44 |
| 250 | $0.12476 | $31.19 |
| 500 | $0.11812 | $59.06 |
| 1,000 | $0.11206 | $112.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09545 | $477.25 |
| 10,000 | $0.09144 | $914.40 |
| 15,000 | $0.08931 | $1,339.65 |
| 25,000 | $0.08684 | $2,171.00 |
| 35,000 | $0.08534 | $2,986.90 |
| 50,000 | $0.08385 | $4,192.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

