
RP0603BRD0782KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD0782KLTR-ND - Tape & Reel (TR) 13-RP0603BRD0782KLCT-ND - Cut Tape (CT) 13-RP0603BRD0782KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0782KL |
Description | RES 82K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.16700 | $1.67 |
| 25 | $0.15480 | $3.87 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.13820 | $13.82 |
| 250 | $0.12836 | $32.09 |
| 500 | $0.12158 | $60.79 |
| 1,000 | $0.11535 | $115.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09827 | $491.35 |
| 10,000 | $0.09415 | $941.50 |
| 15,000 | $0.09196 | $1,379.40 |
| 25,000 | $0.08943 | $2,235.75 |
| 35,000 | $0.08789 | $3,076.15 |
| 50,000 | $0.08636 | $4,318.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

