
PA2512FKE7W0R05E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7W0R05ETR-ND - Tape & Reel (TR) 13-PA2512FKE7W0R05ECT-ND - Cut Tape (CT) 13-PA2512FKE7W0R05EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7W0R05E |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.70400 | $7.04 |
| 25 | $0.60000 | $15.00 |
| 50 | $0.53460 | $26.73 |
| 100 | $0.47890 | $47.89 |
| 250 | $0.41792 | $104.48 |
| 500 | $0.37972 | $189.86 |
| 1,000 | $0.34724 | $347.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29618 | $1,184.72 |
| 8,000 | $0.27626 | $2,210.08 |
| 12,000 | $0.26603 | $3,192.36 |
| 20,000 | $0.25446 | $5,089.20 |
| 28,000 | $0.24839 | $6,954.92 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |

