11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD0711KL

DigiKey Part Number
13-RP0603BRD0711KLTR-ND - Tape & Reel (TR)
13-RP0603BRD0711KLCT-ND - Cut Tape (CT)
13-RP0603BRD0711KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD0711KL
Description
RES 11K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,615
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.16700$1.67
25$0.15480$3.87
50$0.14640$7.32
100$0.13820$13.82
250$0.12836$32.09
500$0.12158$60.79
1,000$0.11535$115.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09827$491.35
10,000$0.09415$941.50
15,000$0.09196$1,379.40
25,000$0.08943$2,235.75
35,000$0.08789$3,076.15
50,000$0.08636$4,318.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900