
RP0402BRD0756KL | |
|---|---|
DigiKey Part Number | 13-RP0402BRD0756KLTR-ND - Tape & Reel (TR) 13-RP0402BRD0756KLCT-ND - Cut Tape (CT) 13-RP0402BRD0756KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD0756KL |
Description | RES 56K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17600 | $1.76 |
| 25 | $0.16360 | $4.09 |
| 50 | $0.15480 | $7.74 |
| 100 | $0.14610 | $14.61 |
| 250 | $0.13564 | $33.91 |
| 500 | $0.12842 | $64.21 |
| 1,000 | $0.12190 | $121.90 |
| 5,000 | $0.10908 | $545.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09955 | $995.50 |
| 20,000 | $0.09572 | $1,914.40 |
| 30,000 | $0.09370 | $2,811.00 |
| 50,000 | $0.09136 | $4,568.00 |
| 70,000 | $0.08994 | $6,295.80 |
| 100,000 | $0.08854 | $8,854.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

