
RL2512JK-070R22L | |
|---|---|
DigiKey Part Number | 311-0.22NCTR-ND - Tape & Reel (TR) 311-0.22NCCT-ND - Cut Tape (CT) 311-0.22NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R22L |
Description | RES 0.22 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.35900 | $3.59 |
| 25 | $0.29720 | $7.43 |
| 50 | $0.26100 | $13.05 |
| 100 | $0.23260 | $23.26 |
| 250 | $0.20384 | $50.96 |
| 500 | $0.18728 | $93.64 |
| 1,000 | $0.17411 | $174.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14652 | $586.08 |
| 8,000 | $0.14027 | $1,122.16 |
| 12,000 | $0.13722 | $1,646.64 |
| 20,000 | $0.13391 | $2,678.20 |
| 28,000 | $0.13202 | $3,696.56 |
| 40,000 | $0.13023 | $5,209.20 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

