240 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512FK-070R24L

DigiKey Part Number
13-RL2512FK-070R24LTR-ND - Tape & Reel (TR)
13-RL2512FK-070R24LCT-ND - Cut Tape (CT)
13-RL2512FK-070R24LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512FK-070R24L
Description
RES 0.24 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512FK-070R24L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,649
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.36800$3.68
25$0.30440$7.61
50$0.26780$13.39
100$0.23890$23.89
250$0.20972$52.43
500$0.19282$96.41
1,000$0.17940$179.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15117$604.68
8,000$0.14480$1,158.40
12,000$0.14169$1,700.28
20,000$0.13833$2,766.60
28,000$0.13640$3,819.20
40,000$0.13457$5,382.80
Manufacturers Standard Package
Unit Price without GST:$0.65000
Unit Price with GST:$0.71500