
RL2512FK-070R01L | |
|---|---|
DigiKey Part Number | 311-.010TTR-ND - Tape & Reel (TR) 311-.010TCT-ND - Cut Tape (CT) 311-.010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R01L |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.50800 | $5.08 |
| 25 | $0.42720 | $10.68 |
| 50 | $0.38020 | $19.01 |
| 100 | $0.34340 | $34.34 |
| 250 | $0.30588 | $76.47 |
| 500 | $0.28428 | $142.14 |
| 1,000 | $0.26709 | $267.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22882 | $915.28 |
| 8,000 | $0.22065 | $1,765.20 |
| 12,000 | $0.21666 | $2,599.92 |
| 20,000 | $0.21234 | $4,246.80 |
| 28,000 | $0.20987 | $5,876.36 |
| 40,000 | $0.20753 | $8,301.20 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |

