
RL2010JK-070R33L | |
|---|---|
DigiKey Part Number | 13-RL2010JK-070R33LTR-ND - Tape & Reel (TR) 13-RL2010JK-070R33LCT-ND - Cut Tape (CT) 13-RL2010JK-070R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010JK-070R33L |
Description | RES 0.33 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010JK-070R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.25400 | $2.54 |
| 25 | $0.18240 | $4.56 |
| 50 | $0.17780 | $8.89 |
| 100 | $0.17320 | $17.32 |
| 250 | $0.15064 | $37.66 |
| 500 | $0.12202 | $61.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09791 | $391.64 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

