750 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1206JR-070R75L

DigiKey Part Number
13-RL1206JR-070R75LTR-ND - Tape & Reel (TR)
13-RL1206JR-070R75LCT-ND - Cut Tape (CT)
13-RL1206JR-070R75LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1206JR-070R75L
Description
RES 0.75 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1206JR-070R75L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,490
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.17600$1.76
25$0.14000$3.50
50$0.11960$5.98
100$0.10350$10.35
250$0.08736$21.84
500$0.07806$39.03
1,000$0.07069$70.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05558$277.90
10,000$0.05234$523.40
15,000$0.05077$761.55
25,000$0.04906$1,226.50
35,000$0.04808$1,682.80
50,000$0.04715$2,357.50
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400